The IRU101533CT is a single linear regulator with a dropout voltage of 1.1V and an output current of 1.5A. It is packaged in a TO-220-3 case and is suitable for through hole mounting. The device operates over a temperature range of 0°C to 150°C and is available in quantities of 50 per rail/tube packaging. Note that this device contains lead, making it non-compliant with lead-free requirements.
International Rectifier IRU101533CT technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.