
The IRU1117-18CSPBF is a 1.8V linear regulator with a maximum output current of 800mA. It operates over a temperature range of 0°C to 125°C and is available in a SOIC package. The device is RoHS compliant and suitable for surface mount applications. The dropout voltage is 1.3V, and the maximum input voltage is 7V. The regulator is not SVHC compliant.
Sign in to ask questions about the International Rectifier IRU1117-18CSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRU1117-18CSPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.3V |
| Max Input Voltage | 7V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Nominal Output Voltage | 1.8V |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRU1117-18CSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
