IC CONV PENTIUM P55C TO220-7
International Rectifier IRU1260CT technical specifications.
| Package/Case | TO-220-7 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.