IC Reg Ctrlr Intel 1OUT 8SOIC
International Rectifier IRU3034CS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.