
The IRU3037ACF is a single output switching device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 95% duty cycle and a maximum frequency of 440kHz. The device is packaged in a TSSOP package and is designed for surface mount applications. The IRU3037ACF has an output current of 500A and an output voltage of 800mV. It is not RoHS compliant and contains lead.
International Rectifier IRU3037ACF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Frequency | 440kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500A |
| Output Voltage | 800mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
