
The IRU3037CF is a surface mount FET switch with a maximum output current of 500mA and a maximum output voltage of 24V. It operates from a supply voltage of up to 25V and has a maximum frequency of 220kHz. The device is packaged in a TSSOP package and is available in quantities of 100. The IRU3037CF has a quiescent current of 3.3mA and a maximum duty cycle of 90%. It can operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the International Rectifier IRU3037CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRU3037CF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Duty Cycle | 90% |
| Max Frequency | 220kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 500mA |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| RoHS Compliant | No |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRU3037CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.