
Voltage Mode PWM Controller 1.25V 500mA 8-Pin SOIC
International Rectifier IRU3037CSPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Height | 1.37mm |
| Length | 4.9mm |
| Max Duty Cycle | 90% |
| Max Frequency | 220kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500A |
| Output Voltage | 1.25V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
