
The IRU3038CS is a single-output switching device packaged in a SOIC case. It operates within a temperature range of 0°C to 70°C and features a maximum frequency of 440kHz. The device has a duty cycle of 95% and a quiescent current of 3.5mA. The IRU3038CS is not RoHS compliant and contains lead, making it a non-lead-free component.
International Rectifier IRU3038CS technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Lead Free | Contains Lead |
| Max Frequency | 440kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
