IC Reg Ctrlr Buck Pwm Vm 24TSSOP
International Rectifier IRU3046CFTR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 450kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| RoHS Compliant | No |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.