DUAL SYNCHRONOUS PWM CONTROLLER WITH CURRENT SHARING CIRCUITRY AND LDO CONTROLLER
International Rectifier IRU3046CFTRPBF technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Length | 7.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
