The IRU3055CQTR is a single output power switch with a maximum operating current of 60A and a quiescent current of 19mA. It has a maximum operating temperature range of 0-70°C and is packaged in a QSOP package for surface mount applications. The device is not RoHS compliant. It is available in a cut tape packaging format.
International Rectifier IRU3055CQTR technical specifications.
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 1.85V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 19mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.