
Voltage Mode PWM Controller 0.8V to 24.75V/1.5V/1.8V/2.5V 1A 20-Pin MLPQ T/R
International Rectifier IRU3072CHTR technical specifications.
| Max Duty Cycle | 99% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.