Trans MOSFET N-CH 400V 14A 3-Pin(2+Tab) TO-204AA
Checking distributor stock and pricing after the page loads.
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 300mR |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |