
The JANTX2N6784 is a single-element power MOSFET packaged in a TO-39 case for through-hole mounting. It can handle a continuous drain current of 2.25A and a gate-to-source voltage of 20V. Operating temperature range is -55°C to 125°C. The device has a power dissipation of 15W.
International Rectifier JANTX2N6784 technical specifications.
| Package/Case | TO-39 |
| Continuous Drain Current (ID) | 2.25A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier JANTX2N6784 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
