Single N-Channel 400 V 25 W 33 nC Hexfet Transistor Surface Mount - LCC-18
International Rectifier JANTX2N6800U technical specifications.
| Package/Case | LCC |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 1R |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.