Trans MOSFET N-CH 200V 3.5A 3-Pin TO-39
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier JTX2N6790 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier JTX2N6790 technical specifications.
| Package/Case | TO-39 |
| Continuous Drain Current (ID) | 3.5A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier JTX2N6790 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.