Trans MOSFET N-CH 100V 3.5A 3-Pin TO-39
Checking distributor stock and pricing after the page loads.
International Rectifier JTXV2N6782* technical specifications.
| Package/Case | TO-39 |
| Continuous Drain Current (ID) | 3.5A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
