Bridge rectifier, single phase, 15.2x15.2x6.3, 100V, 6.00A
Checking distributor stock and pricing after the page loads.
International Rectifier KBPC601 technical specifications.
| Current Rating | 6A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.