Diode Rectifier Bridge Single 600V 6A Automotive 2-Pin Box
International Rectifier KBPC606 technical specifications.
| Current Rating | 6A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.