Bridge, single phase, KBPC8-PB10, 200V, 8.00A
Checking distributor stock and pricing after the page loads.
International Rectifier KBPC802 technical specifications.
| Current Rating | 8A |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.