Module DC-DC 3-OUT 3.3V/12V/-12V 4A/0.833A/-0.833A 40W 13-Pin M3G
International Rectifier M3G7003R312T/P technical specifications.
| Number of Outputs | 3 |
| Output Power | 40W |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
No datasheet is available for this part.