The NTD4804NT4G is a HEXFET power MOSFET from International Rectifier, packaged in the DPAK surface mount package. It can handle a continuous drain current of 11A and a maximum drain to source voltage of 30V. The device has a maximum power dissipation of 2.8W and an on-resistance of 14.6 milliohms. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
International Rectifier NTD4804NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.543nF |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 14.6mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.