MOSFET N-CH 30V 12.6A DPAK
Checking distributor stock and pricing after the page loads.
International Rectifier NTD4805NT4G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 870pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 70mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.