The NTD4809NT4G is a surface mount power MOSFET from International Rectifier with a maximum drain to source voltage of 20V and continuous drain current of 3.2A. It features a low on-resistance of 100mR and a maximum power dissipation of 1.7W. The device is packaged in a LSOP case and is available on tape and reel. The NTD4809NT4G is suitable for a variety of applications including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
International Rectifier NTD4809NT4G technical specifications.
| Package/Case | LSOP |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 300pF |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 100mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.