MOSFET N-CH 30V 12A SO-8FL
International Rectifier NTMFS4835NT1G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.8A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 650pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 35mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.