MOSFET N-CH 30V 9A SO8 FL
International Rectifier NTMFS4941NT1G technical specifications.
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.11nF |
| Max Power Dissipation | 1.98W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 11.7mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.