MOSFET N-CH 30V 8.3A SO8 FL
International Rectifier NTMFS4943NT1G technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 290pF |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 92mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.