MOSFET N-CH 30V SO-8FL
International Rectifier NTMFS4946NT1G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 550pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 30mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.