The NTTFS5826NLTAG is a surface mount HEXFET with a maximum drain to source voltage of 55V and continuous drain current of 3.1A. It has a maximum power dissipation of 1W and an on-resistance of 65mR. The device is packaged in a TO-261-4 case and is available in rail or tube packaging. It features an input capacitance of 510pF. The NTTFS5826NLTAG is suitable for use in a variety of applications including power management and switching circuits.
Checking distributor stock and pricing after the page loads.
International Rectifier NTTFS5826NLTAG technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 510pF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 65mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.