The OM1320STM is a single output adjustable linear regulator from International Rectifier. It operates over a temperature range of -55°C to 125°C and can handle a maximum power dissipation of 20W. The device is available in a through hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier OM1320STM technical specifications.
| Max Input Voltage | 41.25V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Polarity | Positive |
| Reference Voltage | 1.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.