Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-257AA
Checking distributor stock and pricing after the page loads.
International Rectifier OM1321STM technical specifications.
| Max Input Voltage | 41.25V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Polarity | Positive |
| Reference Voltage | 1.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
