The OM1326STM is an adjustable positive voltage regulator from International Rectifier. It has a maximum output current of 1.5A and a maximum output voltage of 57V. The device is designed to operate over a temperature range of -55°C to 125°C. It is available in a through-hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier OM1326STM technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 61.25V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.