LDO Regulator Pos 3.3V to 15V 3A 3-Pin(3+Tab) TO-257AA Isolated
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.27V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |