International Rectifier OM185STP technical specifications.
| Max Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Polarity | Positive |
| Reference Voltage | 1.27V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier OM185STP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.