The OM2940-5STP is a single output fixed voltage regulator from International Rectifier with a maximum input voltage of 20V and an output voltage of 5V. It is designed for through hole mounting and operates over a temperature range of -55 to 125°C. The regulator has a quiescent current of 15mA and is not radiation hardened.
International Rectifier OM2940-5STP technical specifications.
| Max Input Voltage | 20V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.