The OM4002STP is a power diode from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 60V and a peak non-repetitive surge current of 150A. The diode is rated for a maximum forward current of 15A and has a maximum reverse current of 5mA.
Checking distributor stock and pricing after the page loads.
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 5mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS | Compliant |