Diode Schottky 45V 50A 6-Pin SIP
International Rectifier OM4204SSP technical specifications.
| Package/Case | SIP |
| Forward Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 700A |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.