The OM5212SCT is a power rectifier from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 200V and a peak non-repetitive surge current of 150A. The device is rated for a forward current of 15A and has a reverse recovery time of 35ns. It is available in a through hole package and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
International Rectifier OM5212SCT technical specifications.
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 20uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.