The OM5262SAP is a power rectifier from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 1kV and a peak non-repetitive surge current of 75A. The device has a forward current rating of 12A and a reverse recovery time of 65ns. It is available in a through hole package and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Forward Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 50uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| Reverse Recovery Time | 65ns |
| RoHS | Not CompliantNo |