The OM7641SMM is a surface mount fixed output voltage regulator from International Rectifier. It operates within a temperature range of -55°C to 150°C and has a maximum output current of 3.3A. The device has a single output and a fixed output voltage of 15V. It can handle a maximum input voltage of 30V and a minimum input voltage of 17.5V.
Sign in to ask questions about the International Rectifier OM7641SMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier OM7641SMM technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 15V |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier OM7641SMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.