The OM7648SMM is a single-output fixed voltage regulator from International Rectifier. It operates from an input voltage range of 8V to 20V and provides a fixed output voltage of 5V. The device is capable of delivering a maximum output current of 1A and features a quiescent current of 50mA. The OM7648SMM is designed for surface mount applications and has an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the International Rectifier OM7648SMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier OM7648SMM technical specifications.
| Max Input Voltage | 20V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier OM7648SMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.