LDO Regulator Pos 12V 1A 3-Pin SMD-3
Sign in to ask questions about the International Rectifier OM7649SMP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier OM7649SMP technical specifications.
| Max Input Voltage | 26V |
| Min Input Voltage | 14.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier OM7649SMP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.