Thyristor Modules 800 Volt 25 Amp
International Rectifier P103W technical specifications.
| Current Rating | 25A |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier P103W to view detailed technical specifications.
No datasheet is available for this part.