
Optical Solid State Relay (SSR) with transistor output, featuring 4kV isolation voltage and 375mA load current. This SPST relay offers a 100V output voltage and 5 Ohm maximum on-state resistance. Designed for PCB surface mounting in a miniature DIP package, it operates with a 25mA forward current and 11pF capacitance. UL approved and lead-free, this RoHS compliant component is suitable for demanding applications.
International Rectifier PVA1352NSPBF technical specifications.
| Approvals | UL |
| Capacitance | 11pF |
| Package/Case | DIP |
| Current Rating | 375mA |
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 375mA |
| Mount | PCB, Surface Mount |
| On-state Resistance-Max | 5R |
| Output Voltage | 100V |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 375mA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVA1352NSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.