
The PVA1354NPBF is a single-pole single-throw switch from International Rectifier with a maximum output voltage of 100V and a maximum forward current of 25mA. It features a 125us fall time and is designed for through hole mount. The device has a maximum on-state resistance of 5 ohms and is RoHS compliant. The switch is isolated to 4kV and has a maximum load current of 375mA.
Sign in to ask questions about the International Rectifier PVA1354NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVA1354NPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 125us |
| Forward Current | 25mA |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 375mA |
| Max Input Current | 25mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-state Resistance-Max | 5R |
| Output Voltage | 100V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVA1354NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
