
The PVA1354NS-TPBF is a surface mount SPST switch from International Rectifier with a maximum operating voltage of 100V and current rating of 375mA. It has a capacitance of 11pF and is packaged in a DIP package. The switch is designed to operate over a temperature range of -40°C to 85°C and is RoHS compliant. It is also lead-free and has an isolation voltage of 4kV.
International Rectifier PVA1354NS-TPBF technical specifications.
| Approvals | UL |
| Capacitance | 11pF |
| Package/Case | DIP |
| Current Rating | 375mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Mount | Surface Mount |
| On-state Resistance-Max | 5R |
| Output Voltage | 100V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PVA |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.