
SSR, PHOTO MOSFET, 100V, 375mA - More Details
Sign in to ask questions about the International Rectifier PVA1354NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVA1354NSPBF technical specifications.
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| On-state Resistance-Max | 5R |
| Output Voltage | 100V |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVA1354NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
