
INTERNATIONAL RECTIFIER PVA2352NPBF MOSFET Relay, 200 V, 150 mA, 24 ohm, SPST-NO
Sign in to ask questions about the International Rectifier PVA2352NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVA2352NPBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 110us |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-state Resistance-Max | 24R |
| Output Current | 150mA |
| Output Voltage | 200V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVA2352NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
