The PVA2352NS is a surface mount relay from International Rectifier with a maximum output voltage of 200V and on-state resistance of 24 ohms. It features a throw configuration of SPST and a maximum load current of 150mA. The relay is packaged in a rail/tube format with 50 units per package and has a termination style of gull wing. It is not RoHS compliant and has a maximum isolation voltage of 4kV.
Sign in to ask questions about the International Rectifier PVA2352NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVA2352NS technical specifications.
| Package/Case | SMD/SMT |
| Isolation Voltage-Max | 4kV |
| Load Current | 150mA |
| Mount | Surface Mount |
| On-State Resistance | 24R |
| On-state Resistance-Max | 24R |
| Output Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVA, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVA2352NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.