
Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP SMD T/R
Sign in to ask questions about the International Rectifier PVA3054NS-TPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVA3054NS-TPBF technical specifications.
| Package/Case | DIP |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 300V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PVA |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVA3054NS-TPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
